Arrow Electronic Components Online
08261X1T80F|BELMAGNC|simage
08261X1T80F|BELMAGNC|limage
Connector Telephone and Telecom

0826-1X1T-80-F

Conn Modular Jack RCP 12 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    16
  • Number of Contacts
    12
  • Number of Ports
    1
  • Number of Loaded Positions
    12
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Green|Orange)/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin-Lead
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    19.15
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    15.01
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources