Arrow Electronic Components Online
08261M1T43F|BELMAGNC|simage
08261M1T43F|BELMAGNC|originalImage
Connector Telephone and Telecom

0826-1M1T-43-F

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Green|Orange)/Green
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    16.31
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    13.61
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources