Condensatori in ceramica multitstrato
08055A200F4T2A
Cap Ceramic 20pF 50V C0G 1% Pad SMD 0805 125°C T/R Automotive AEC-Q200
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
20pF
Tolerance
1%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.01 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25

