Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
46
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Size
8
Wire Size (AWG)
8-10
Mounting
Cable Mount

