Reduced Price
Induttori montati su superficie
0603ASM-4N3K-08
Inductor RF Chip Molded Wirewound 0.0043uH 10% 250MHz 25Q-Factor Ceramic 0.7A 0.07Ohm DCR 0603 Automotive AEC-Q200 T/R
FASTRONSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Core Material
Ceramic
Inductance (H)
0.0043u
Tolerance
10%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.07
Minimum Quality Factor
25
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
>6000M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Maximum Product Depth (mm)
1.1
Maximum Product Height (mm)
1

