Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
06031K4R0BBSTR|KYOCERAAVX|simage
06031K4R0BBSTR|KYOCERAAVX|limage
Capacitor Silicon

06031K4R0BBSTR

Cap Silicon 4pF 100V 0±60ppm/°C 0.1pF SMD 0603 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Capacitance Value
    4pF
  • Tolerance
    0.1pF
  • Voltage
    100VDC
  • ESR (Ohm)
    0.117
  • Equivalent Series Resistance Type
    Low
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    1.6 X 0.81 X 0.63
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    0±60
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.63

Documentation and Resources

Datasheets
Design resources