Arrow Electronic Components Online
0554015802114100|MILL-MAX|simage
0554015802114100|MILL-MAX|limage
Contatti del connettore

0554-0-15-80-21-14-10-0

Contact SKT 21 Size Solder ST Thru-Hole Bulk

Mill-Max
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bulk
  • Product Length (mm)
    4.06
  • Product Depth (mm)
    1.42
  • Product Height (mm)
    1.42
  • Mounting
    Through Hole
  • Contact Size
    21

Documentazione e Risorse

Schede tecniche
Risorse di progettazione