Connector Headers and PCB Receptacles
0530470210
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
MolexOther Part Names : 530470210
Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.0578
Product Length (mm)
4.25
Product Depth (mm)
3.2
Product Height (mm)
4.2
Tradename
PicoBlade
Contact Plating Thickness
0.9um
Tail Length (mm)
2.3
Mounting
Through Hole

