Fuses
0481005.VXLP
Fuse Alarm Indicating 5A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Alarm Indicating
Application
Telecommunication and Control Panel Circuit
Fuse Size (mm)
17.8 X 8 X 19.6
Current Rating (A)
5
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
300@125VAC
Typical Melting I2t (A²S)
26.2
Typical Cold Resistance (Ohm)
0.0285
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Depth (mm)
8
Product Length (mm)
17.8
Product Height (mm)
19.6
Fuse Material
Polyphenylene Sulfide
Mounting
Holder

