Fuses
0464002.DR
Fuse Chip Fast Acting 2A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
Lighting System|Power Supply
Fuse Size (mm)
12.1 X 4.5 X 4.5
Current Rating (A)
2
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
2.48
Typical Cold Resistance (Ohm)
0.0354
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
4.5
Product Length (mm)
12.1
Product Height (mm)
4.5
Fuse Material
Ceramic
Mounting
Surface Mount

