Fuses
043701.5WRA
Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R Automotive AEC-Q200 UKCA
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Automotive Electronic|Data Modem|LCD Display|Scanners
Fuse Size (mm)
3.2 X 1.63 X 0.84
Current Rating (A)
1.5
Maximum Voltage Rating (V)
63
Maximum AC Voltage Rating (V)
63
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.579(Typ)
Breaking Capacity @ Rated Voltage (A)
50@32VAC|50@35VDC
Typical Melting I2t (A²S)
0.324
Typical Cold Resistance (Ohm)
0.209
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Depth (mm)
1.67
Product Length (mm)
3.12
Product Height (mm)
0.84
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206