Condensatori al silicio
04023J3R4BBWTR
Cap Silicon 3.4pF 25V 0±30ppm/°C 0.1pF SMD 0402 125°C T/R
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.29.00.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
No
Capacitance Value
3.4pF
Tolerance
0.1pF
Voltage
25VDC
ESR (Ohm)
0.057
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Special Features
High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
1 X 0.55 X 0.4
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.55
Product Height (mm)
0.4
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.07
Height Tolerance (mm)
±0.1

