Connector Headers and PCB Receptacles
0348976202
Conn HDR 20 POS 2mm Solder RA SMD 20 Terminal 1 Port T/R
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
No
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
4
Maximum Voltage Rating
14V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Weight (g)
3.383
Tradename
Mini 50
Mounting
Surface Mount

