Fusibles
0229001.HXP
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Telecom Industry
Fuse Size (mm)
5 X 15
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
80@310VAC|35@250VAC|10000@125VAC|10000@125VDC
Typical Melting I2t (A²S)
5.64
Typical Cold Resistance (Ohm)
0.212
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
14.9(Max)
Product Diameter (mm)
4.8(Max)
Fuse Material
Glass
Mounting
Holder

