Accessori per connettori
0201155
Connector Accessories Insertion Bridge Polyamide/Brass Gray Nickel
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Insertion Bridge
Connector Type
Connector Terminal Blocks
Material
Polyamide/Brass
Plating
Nickel
Color
Gray
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.129
Product Length (mm)
10.2
Product Depth (mm)
21.18
Product Height (mm)
7.98

