Terminali connettore
0191930152
Ring Tongue Terminal 8AWG Copper 24.99mm Electro Tin VersaKrimp™ Carton
MolexOther Part Names : 191930152
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6
Plating
Electro Tin
Wire Size (AWG)
8
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
2.939
Product Length (mm)
24.99
Product Depth (mm)
12.26
Tradename
VersaKrimp™
Mounting
Cable Mount

