Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Blade
Number of Poles
1
Current Rating (A)
20
Maximum Voltage Rating
32VAC|32VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Wire Lead
Product Length (mm)
37.1
Product Depth (mm)
30.5
Product Height (mm)
10.2
Mounting
Snap-In

