Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
01062835102|MOLEX|originalImage
01062835102|MOLEX|limage
Cable Assembly Fiber Optic

01062835102

Quad Small Form-factor Pluggable (QSFP) Optical Breakout Cable Assembly, 4 TX, 4 RX, 8 Fiber MTP - 8 LC Multimode 50/125um 3.00mm Round Cable Plenum, High Bandwidth (OM3), 3.0m Length, Aqua Cable

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    QSFP OM3 Plenum
  • Connector Type A
    MTP
  • Connector Type B
    4(LC Duplex)
  • Core Diameter (um)
    50
  • Maximum Outer Diameter (mm)
    3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Tradename
    LC/MTP/QSFP Plus/QSFP+
  • Number of Contacts
    8 to 4(2)

Documentation and Resources

Datasheets
Design resources