Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
0082264406|MOLEX|limage
0082264406|MOLEX|simage
Cable Flat/Ribbon

0082264406

Flat Cable 6Conductors 26AWG 30.48M Topcoat Copper 300VAC Reel

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Ribbon Cable
  • Wire Size (AWG)
    26
  • Number of Conductors
    6
  • Factory Cable Length (m)
    30.48
  • Conductor Material
    Topcoat Copper
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Tradename
    Ribbon

Documentation and Resources

Datasheets
Design resources