Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Primary Protection on PCB|Power Supply Adapter for laptop|Switching Mode Power Supply
Fuse Size (mm)
8.5 X 8.5
Current Rating (A)
0.8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.43
Typical Melting I2t (A²S)
1.5
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Seated Plane Height (mm)
8.5
Product Diameter (mm)
8.5
Product Height (mm)
8.5
Fuse Material
Thermoplastic
Mounting
Through Hole

