Custodie filo connettore dedicato
0029110033
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Off-White SPOX™ Bag
MolexOther Part Names : 29110033
Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.567
Product Length (mm)
11.1
Product Depth (mm)
7.9
Product Height (mm)
18.5
Tradename
SPOX™
Mounting
Cable Mount

