Connector Headers and PCB Receptacles
0009482070
Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole Tray
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Key
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Tray
Product Length (mm)
27.64
Product Depth (mm)
11.4
Product Height (mm)
7.82
Mounting
Through Hole

