Arrow Electronic Components Online
0002081001|MOLEX|simage
0002081001|MOLEX|limage
Contatti del connettore

0002081001

Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Reel

Molex
Schede tecniche 

Other Part Names : 02081001

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    3.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Weight (g)
    0.406
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    4.34
  • Product Height (mm)
    4.22
  • Tradename
    MLX™
  • Wire Size (AWG)
    14-20
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione