Arrow Electronic Components Online

L78_Typical Application

Typical Application for L7805A Current Regulator

Fabricante

Descripción

Typical Application for L7805A Current Regulator. The L78 Series of fixed voltage regulators are designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short-circuit protection that limits the maximum current the circuit will pass, and output transistor safe-area compensation that reduces the output short-circuit current as the voltage across the pass transistor is increased

Partes asociadas

Número de parteTipo de filtroPartes AsociadasDescargar

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Linear Regulators

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube