EVAL-CN0326-PMDZ
EVAL-CN0326-PMDZ, Isolated Low Power pH Monitor with Temperature Compensation Evaluation Board based on AD7793
Descripción
EVAL-CN0326-PMDZ, Evaluation Board is a completely isolated low power pH sensor signal conditioner and digitizer with automatic temperature compensation for high accuracy. The circuit gives 0.5% accurate readings for pH values from 0 to 14 with greater than 14-bits of noise-free code resolution and is suitable for a variety of industrial applications such as chemical, food processing, water and wastewater analysis. This circuit supports a wide variety of pH sensors that have very high internal resistance that can range from 1 M-Ohm to several G-Ohm, and digital signal and power isolation provides immunity to noise and transient voltages often encountered in harsh industrial environments
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | ||
Digital Isolators | Digital Isolator Logic 4-CH 1Mbps 16-Pin SOIC W Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | ||
Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube |