EVAL-AD7657SDZ
EVAL-AD7657SDZ, Evaluation Board for the AD7657 ADC
Descripción
EVAL-AD7657SDZ, Evaluation Board for the AD7657 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the Evaluation Board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins. The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z)
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | ||
Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | ||
Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | ||
MOSFETs | Trans MOSFET N-CH 30V 3.3A 3-Pin SOT-23 T/R | ||
Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube |