DC338A-B
DC338A-B, Demo Board based on LTC1563-3 Active RC Lowpass Filter
Descripción
DC338A-B, Demonstration Board features the LTC1563-3 family of universal lowpass filter building blocks. The LTC1563-3, is a family of easy-to-use active RC lowpass filters with rail-to-rail input and output operation and low DC offset. The part is suitable for use in systems with resolutions of up to 16-bits. The LTC1563-3 with six equal valued resistors gives a unity-gain Bessel response
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Active Filters | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N T/R | ||
Active Filters | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N Tube | ||
Active Filters | Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N |