DC104B-B
DC104B-B, Demo Board, Universal Low noise 8th order filter building block (100:1, fc to 50khz)
Descripción
DC104B-B, Demonstration Board features the LTC1068CG Universal Low noise 8th order filter building block (100:1, fc to 50khz). The DC104 is a surface mount printed circuit board for the evaluation of Li-near Technology's LTC1068 product family in a 28-lead SSOP package
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube |