AD9912A/PCBZ
AD9912A/PCBZ, Evaluation Board using AD9912A, 1 GSPS Direct Digital Synthesizer with 14-Bit DAC
Descripción
AD9912A/PCBZ, Evaluation Board using AD9912 direct digital synthesizer (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows-based evaluation software and graphical user interface
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R | ||
Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP Tube | ||
EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | ||
Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP Tube | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP |