110060131
110060131, Grove Starter Kit for BeagleBone Green
Descripción
110060131, Grove Starter Kit for BeagleBone Green is an entry-level kit for beginners, which can help you explore BBG and create innovative projects. It's a best choice for novice to develop some cool projects and build prototype built in BBG. Here are a collection of sensors, actuators and shields that we have had success using with BeagleBone Green
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin TO-99 Tube | ||
Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray | ||
Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin DSBGA T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin DSBGA T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 189ksps 12-bit Serial Medical 8-Pin VSSOP T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin PDIP Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube |