Indicadores de audio y alertas
ZA028SASP1
Audio Indicator Piezo 16VDC/16VAC 28VDC/28VAC 40mA 65dBA 3400Hz to 4400Hz Panel Mount Quick Connect Bulk
Mallory Sonalert ProductsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
65dBA
Tone Mode
Slow Pulse
Minimum Operating Supply Voltage
16VDC|16VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28
Product Diameter (mm)
22
Product Height (mm)
43.5

