Cristales
XRCGB27M120F2C14R0
Crystal 27.12MHz ±20ppm (Tol) ±50ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Type
Crystal
Standard Frequency (MHz)
27.12
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±2
Load Capacitance (pF)
6
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4

