Arrow Electronic Components Online
XPGEWTH1000000000BMF4|CREELED|simage
XPGEWTH1000000000BMF4|CREELED|limage
LEDs

XPGEWT-H1-0000-00000BMF4

LED Uni-Color White 2-Pin SMD EP

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Código HTS
    8541.41.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    338lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    3000
  • Maximum Forward Voltage (V)
    3.3
  • Reverse Voltage (V)
    5(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    4750K
  • Lead Standoff
    No
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    3.45
  • Package Length
    3.45
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño