Arrow Electronic Components Online
XEGAPLH00000000000000V4002|CREELED|simage
XEGAPLH00000000000000V4002|CREELED|limage
LEDs

XEGAPL-H0-0000-000-000000V4002

LED Uni-Color PC Lime Automotive 2-Pin SMD EP T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    PC Lime
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    440lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    3000
  • Maximum Forward Voltage (V)
    3.25
  • Reverse Voltage (V)
    -5(Max)
  • Maximum Operating Temperature (°C)
    150
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    2.05
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño