Arrow Electronic Components Online
VOF30CS5|CUI|simage
VOF30CS5|CUI|limage
Fuentes de alimentación AC a DC

VOF-30C-S5

AC/DC Power Supply Single-OUT 5V 4.1A 20.5W 4-Pin Tray

CUI Inc
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    4.1
  • Output Power (W)
    20.5
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.75
  • Input Frequency (Hz)
    47 to 60
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    78(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Product Weight (g)
    62
  • Mounting
    Screw
  • Package Height
    27(Max)
  • Package Width
    50.8
  • Package Length
    76.2
  • PCB changed
    4
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño