Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
561
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
420
Maximum Clamping Voltage (V)
840
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Minimum Operating Temperature (°C)
-55
Product Diameter (mm)
23
Product Weight (g)
4.95
Lead Style
Radial
Mounting
Through Hole

