Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
225.5
Maximum AC Voltage Rating (V)
130
Maximum DC Voltage Rating (V)
175
Maximum Clamping Voltage (V)
340
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
1900
Energy (J)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
5.6
Product Height (mm)
26.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

