Arrow Electronic Components Online
UMK063CG6R9DTHF|TAIYO|simage
UMK063CG6R9DTHF|TAIYO|limage
Condensadores cerámicos multicapa

UMK063CG6R9DTHF

Cap Ceramic 6.9pF 50V C0G 0.5pF Pad SMD 0201 125°C Automotive AEC-Q200 T/R

TAIYO YUDEN
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    6.9pF
  • Tolerance
    0.5pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.6 X 0.3 X 0.3
  • Package/Case
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3

Documentación y Recursos

Hojas de datos
Recursos de diseño