Arrow Electronic Components Online
UHP20036|MEANWELL|simage
UHP20036|MEANWELL|limage
Fuentes de alimentación AC a DC

UHP-200-36

AC/DC Power Supply Single-OUT 36V 5.6A 201.6W 7-Pin

MEAN WELL
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    5.6
  • Output Power (W)
    201.6
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    2.2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    468
  • Mounting
    Chassis
  • Package Height
    26
  • Package Width
    55
  • Package Length
    194
  • PCB changed
    7
  • Pin Count
    7
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño