Arrow Electronic Components Online
UCW1V470MCL1GS|NICHICON|simage
UCW1V470MCL1GS|NICHICON|limage
커패시터 알루미늄 전해체

UCW1V470MCL1GS

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200

Nichicon
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.22.00.20
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    1@20°C@100kHz
  • IR (mA)
    0.23
  • IL (uA)
    16.45@2Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 8.7
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    8.7
  • Product Weight (g)
    0.44
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.3
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño