Power Management Development Boards and Kits
UCC28911EVM-718
UCC28911 AC to DC Switching Converter 4.75V to 5.25V Output Evaluation Board
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
AC to DC Switching Converter
Number of Outputs
1
Output Voltage Range (VDC)
4.75 to 5.25
Typical Output Power (W)
7.5
Output Current (mA)
1500
Input Voltage Range
85VDC to 265VDC
Efficiency (%)
75
Supported Device
UCC28911
Product Length (mm)
127
Product Depth (mm)
88.9
Cantidad de Pedido