Arrow Electronic Components Online
TS3021ILT|STMICRO|limage
TS3021ILT|STMICRO|simage
Linear Comparators

TS3021ILT

Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R

STMicroelectronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    High Speed Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    79
  • Maximum Propagation Delay Time (ns)
    105
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    5
  • Maximum Input Bias Current (uA)
    0.16@5V
  • Maximum Quiescent Current (mA)
    0.115@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño