Arrow Electronic Components Online
TR2/C515-1-R|EATON|simage
TR2/C515-1-R|EATON|limage
Fusibles

TR2/C515-1-R

Fuse Cartridge Slow Blow Acting 1A 250V Axial 5 X 15mm Glass T/R CSA/UL

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 15
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    14.289
  • Typical Cold Resistance (Ohm)
    0.14
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.2
  • Product Diameter (mm)
    5.5
  • Fuse Material
    Glass
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño