Arrow Electronic Components Online
TPS54541EVM555|TI|simage
TPS54541EVM555|TI|limage
Power Management Development Boards and Kits

TPS54541EVM-555

TPS54541 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    0 to 5000
  • Input Voltage Range
    6VDC to 42VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    87.8
  • Supported Device
    TPS54541

Documentación y Recursos

Hojas de datos
Recursos de diseño