Power Management Development Boards and Kits
TPS54229EEVM-056
TPS54229 DC to DC Converter and Switching Regulator Chip 1.05V Output Evaluation Board
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
RoHS Not Applicable
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8473.30.11.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.05(Typ)
Output Current (mA)
0 to 2000
Input Voltage Range
4.5VDC to 18VDC
Typical Switching Frequency (kHz)
650
Efficiency (%)
86.7
Supported Device
TPS54229