Amplificadores operacionales
TLV2782CDGKG4
Op Amp Dual High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin VSSOP Tube
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
3@2.7V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
3.6
Minimum Dual Supply Voltage (V)
±0.9
Maximum Dual Supply Voltage (V)
±1.8
Maximum Input Offset Current (uA)
0.000015@2.7V
Maximum Input Bias Current (uA)
0.000015@2.7V
Maximum Supply Current (mA)
1.54@2.7V
Typical Output Current (mA)
23@2.7V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
481
Typical Slew Rate (V/us)
5@3.6V
Typical Input Noise Voltage Density (nV/rtHz)
18@2.7V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0009@2.7V
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
8
Typical Settling Time (ns)
2400
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

