Sensores de efecto Hall
TLE4946-2K
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-35
Typical Magnetic Sensor Hysteresis (Gs)
40
Maximum Magnetic Sensor Operating Point (Gs)
35
Typical Output Fall Time (us)
0.02
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-59
Pin Count
3
Lead Shape
Gull-wing

