Cabezales del conector y receptáculos PCB
TLE-112-01-G-DV-A
Conn Socket Strip SKT 24 POS 2mm Solder ST Bottom Entry SMD Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3.2/Contact
Maximum Voltage Rating
574VDC|406VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
24
Product Depth (mm)
5.56
Product Height (mm)
4.5
Mounting
Surface Mount

