Arrow Electronic Components Online
TLC1543CNE4|TI|simage
TLC1543CNE4|TI|limage
Convertidores Analógico a Digital - ADCs

TLC1543CNE4

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    11
  • Sampling Rate
    38ksps
  • Interface Type
    Serial (4-Wire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5V
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1LSB
  • No Missing Codes (bit)
    10
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    25.4
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño