Amplificadores operacionales
THS4061CD
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
8@±5V@0C to 70C
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
33
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16.5
Maximum Input Offset Current (uA)
0.25@±5V@0C to 70C
Typical Input Bias Current (uA)
3@±5V@0C to 70C
Maximum Input Bias Current (uA)
6@±5V@0C to 70C
Maximum Quiescent Current (mA)
10@±5V@-40C to 85C
Typical Output Current (mA)
75@±5V
Typical Output Resistance (Ohm)
12
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
740
Typical Slew Rate (V/us)
350@±5V
Typical Input Noise Voltage Density (nV/rtHz)
14.5@±5V
Input Offset Voltage Drift (uV/°C)
15(Typ)
Typical Voltage Gain (dB)
78.06
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.6@±5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
180
Typical Settling Time (ns)
150
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Cantidad de Pedido

